Material 1: Finest chromium molybdenum steel DIN 6453 standard Weight 380 gTotal length L in mm: 200.0 mmShaft form: Flat oval Chisel execution: Flat chisel Design hammer head: Hardened Handgrip number: 162.0442 Cutting width A mm 28 mmHand protection: No. Shaft thickness H in mm: 13 mmShaft width B in mm 23 mm
Product type
Flat chisel
Length
200 mm
Weight
380 g
Content
1 pc(s)
Material
Cromoly steel
UKCA
yes
Variants(All information include VAT, plus shipping costs)