Material 1: Finest chromium molybdenum steel Weight 273 gFunction attribute 1: Re-grindable Total length L in mm: 210.0 mmShape: 8-edge Handle: With hand guard Chisel execution: Flat chisel Design hammer head: Hardened Shaft diameter S in mm: 14.0 mmCutting width A mm 20 mm
Product type
Flat chisel
Length
210 mm
Weight
273 g
Content
1 pc(s)
Material
Cromoly steel
UKCA
yes
Variants(All information include VAT, plus shipping costs)