Material 1: Finest chromium molybdenum steel DIN 6453 standard Weight 600 gTotal length L in mm: 300.0 mmShaft form: Flat oval Chisel execution: Flat chisel Design hammer head: Hardened Cutting width A mm 31 mmHand protection: Yes Shaft thickness H in mm: 13 mmShaft width B in mm 23 mm
Product type
Flat chisel
Length
300 mm
Weight
600 g
Content
1 pc(s)
Material
Cromoly steel
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Length
KS Tools Flat chisel with hand grip, oval, 300mm 162.0114