
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 315 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 917.1331 Total length L in mm: 110.0 mmDIN 3120, ISO 1174, DIN 7422 STANDARD Profil1: Inside 6-edges Square drive in inches: 1/2" Width across mm 19.0 mmDepth T in mm: 72.0 mmDiameter D 28 mmShape: Knurled
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
19 mm
- Size
19 mm
- Downforce
Allen
- Length
110 mm
- Max. length
110 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 7422
- Width
28 mm
- Weight
315 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689665 KS Tools Innen-6kant-Stecknuss 1/2" la. 19mm Länge 110mm 911.1339 Allen Socket bit 19 mm 19 mm 1/2" (12.5 mm)
Description
Hexagon socketComplies with DIN 7422Square socket drive as per DIN 3120 / ISO 1174 with ball jointLong styleWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 240.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































