• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Pointed chisel 6.3 bar

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pointed chisel

Manufacturer's standards (no certificate)

Max. operating pressure

6.3 bar

Operation pressure

6.3 bar

Weight

2 kg

Connector

1/4" (6,35 mm)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3852131 KS Tools Pointed chisel 6.3 bar

Description

Whether cutting, loosening of rusted connections or body work – the 19-piece chisel hammer set from KS Tools is the power pack for every workshop. With powerful 2,200 beats per minute and an optimum operating pressure of 6.3 bar, you can easily master the toughest jobs.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.