Material 1: Finest chromium molybdenum steel DIN 7256 standard Weight 560 gTotal length L in mm: 300.0 mmShaft form 8-kant Chisel execution: Pointed chisel Design hammer head: Hardened Shaft diameter S in mm: 18 mmHandgrip number: 162.0446 Hand protection: No.
Product type
Pointed chisel
Length
300 mm
Weight
560 g
Content
1 pc(s)
Material
Cromoly steel
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Length
KS Tools Pointed chisel 8-edged 18 x 300 mm 162.0233