Material 1: Finest chromium molybdenum steel DIN 7256 standard Weight 660 gTotal length L in mm: 350.0 mmShaft form 8-kant Chisel execution: Pointed chisel Design hammer head: Hardened Shaft diameter S in mm: 18 mmHandgrip number: 162.0446 Hand protection: No.
Product type
Pointed chisel
Length
350 mm
Weight
660 g
Content
1 pc(s)
Material
Cromoly steel
UKCA
yes
Variants(All information include VAT, plus shipping costs)