Material 1: Finest chromium molybdenum steel DIN 7256 standard Weight 1480 gTotal length L in mm: 600.0 mmShaft form 8-kant Chisel execution: Pointed chisel Design hammer head: Hardened Shaft diameter S in mm: 20 mmHandgrip number: 162.0447 Hand protection: No.
Product type
Pointed chisel
Length
600 mm
Weight
1480 g
Content
1 pc(s)
Material
Cromoly steel
UKCA
yes
Variants(All information include VAT, plus shipping costs)