• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Pointed chisel 8-edged, 20x800mm 162.0238

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel DIN 7256 standard Weight 1960 gTotal length L in mm: 800.0 mmShaft form 8-kant Chisel execution: Pointed chisel Design hammer head: Hardened Shaft diameter S in mm: 20 mmHandgrip number: 162.0447 Hand protection: No.
Product type

Pointed chisel

Length

800 mm

Weight

1960 g

Content

1 pc(s)

Material

Cromoly steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702137 KS Tools Pointed chisel 8-edged, 20x800mm 162.0238

Description

DIN 72568 edgesTip that can be re-sharpenedHardened working endsShaft gold colored, burned-in paintedpolishedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 299.96*

What kind of Hand Chisels are you looking for?

More interesting products

(*All information is plus legal VAT)