Material 1: Finest chromium molybdenum steel DIN 7256 standard Weight 360 gTotal length L in mm: 250.0 mmShaft form 8-kant Chisel execution: Pointed chisel Design hammer head: Hardened Shaft diameter S in mm: 16 mmHand protection: Yes
Product type
Pointed chisel
Length
250 mm
Weight
360 g
Content
1 pc(s)
Material
Cromoly steel
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Length
KS Tools Pointed chisel with hand grip, 8-edged, 16x250mm 162.0242