• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Tile chisel, 100mm 162.0311

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel Weight 40 gTotal length L in mm: 100.0 mmShaft form 4-kant Chisel execution: Flat chisel Design hammer head: Hardened Shaft diameter S in mm: 8 mmHandle number: - Cutting width A mm 10 mmHand protection: No.
Product type

Tile flat chisel

Length

100 mm

Weight

40 g

Content

1 pc(s)

Material

Cromoly steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702171 KS Tools Tile chisel, 100mm 162.0311

Description

squareHardened working endsRe-grindable cutting edgeShaft gold colored, burned-in paintedpolishedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 232.96*

What kind of Hand Chisels are you looking for?

More interesting products

(*All information is plus legal VAT)