• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Wall chisel with hand grip, 8-edged, 500mm 162.0226

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel Standard DIN 7254 shape B Weight 1240 gTotal length L in mm: 500.0 mmShaft form 8-kant Chisel execution: Flat chisel Design hammer head: Hardened Shaft diameter S in mm: 20 mmCutting width A mm 30 mmHand protection: Yes
Product type

Brickwork chisel

Length

500 mm

Weight

1240 g

Content

1 pc(s)

Material

Cromoly steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702129 KS Tools Wall chisel with hand grip, 8-edged, 500mm 162.0226

Description

DIN 7254 shape B8 edgesRe-grindable cutting edgeWith hand guardHardened working endsShaft gold colored, burned-in paintedpolishedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 283.96*

What kind of Hand Chisels are you looking for?

More interesting products

(*All information is plus legal VAT)