Material 1: Finest chromium molybdenum steel Standard DIN 7254 shape A Weight 720 gTotal length L in mm: 350.0 mmShaft form: Flat oval Chisel execution: Flat chisel Design hammer head: Hardened Cutting width A mm 31 mmHand protection: Yes Shaft thickness H in mm: 13 mmShaft width B in mm 23 mm
Product type
Brickwork chisel
Length
350 mm
Weight
720 g
Content
1 pc(s)
Material
Cromoly steel
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Length
KS Tools Wall chisel with hand guard grip,Flat oval,31x350mm 162.0204