• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Wall chisel with hand Prot.grip,Flat oval,31x300mm 162.0203

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel Standard DIN 7254 shape A Weight 580 gTotal length L in mm: 300.0 mmShaft form: Flat oval Chisel execution: Flat chisel Design hammer head: Hardened Cutting width A mm 31 mmHand protection: Yes Shaft thickness H in mm: 13 mmShaft width B in mm 23 mm
Product type

Brickwork chisel

Length

300 mm

Weight

580 g

Content

1 pc(s)

Material

Cromoly steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702116 KS Tools Wall chisel with hand Prot.grip,Flat oval,31x300mm 162.0203

Description

DIN 7254 shape AFlat-oval shapeRe-grindable cutting edgeHardened working endsShaft gold colored, burned-in paintedpolishedChrome moly

This text is machine translated.

What kind of Hand Chisels are you looking for?

More interesting products

(*All information is plus legal VAT)