• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KSE-Lights KS-5400-IX Charger KS-7840-IX Power power, KS-7830-IX Performance Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KSE-Lights KS-5400-IX charger for KS-7830/40-IX.

  • Inductive charging system
  • Wear-free charging
  • Intelligent charging management

Technical specifications

  • Operating voltage 110 - 230 V 50/60 Hz
Compatible with (details)

KS-7840-IX Power power

KS-7830-IX Performance

Product type

Charger

n.rel.

Factory colour

Black

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2481225 KSE-Lights KS-5400-IX Charger KS-7840-IX Power power, KS-7830-IX Performance Black

User & Safety Instructions

User & Safety Instructions 2481225 KSE-Lights KS-5400-IX Charger KS-7840-IX Power power, KS-7830-IX Performance Black

Description

The wear-free and inductive charging system especially for aggressive ranges - contact-free and reliable.

This text is machine translated.

Scope of delivery

  • Charger (incl. EU/UK/AU/US)

More interesting products

(*All information is plus legal VAT)