• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KSS PAO-07 Conduit Black 6 mm Sold per metre

Image similar
Product type
Conduit
Content
Sold per metre
Material
Polyamide 6
Inside diameter
6 mm
Outside Ø
9.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

991 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

KSS PAO-07 Conduit Black 6 mm Sold per metre

Our service for you

Technical specifications

Product type

Conduit

Content

Sold per metre

Factory colour

Black

Material

Polyamide 6

Inside diameter

6 mm

Outside Ø

9.80 mm

Max. temperature

+80 °C

Min. temperature

-40 °C

Manufacturer part #

PAO-07

RoHS-compliant

Yes

Type

PAO-07

Max. length sold by the metre

50 m

Documents & Downloads

Datasheet

Datasheet 1527923 KSS PAO-07 Conduit Black 6 mm Sold per metre

User & Safety Instructions

User & Safety Instructions 1527923 KSS PAO-07 Conduit Black 6 mm Sold per metre

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)