Clinometer
IS40
10 V DC
30 V DC
10 - 30 V DC
20 mA
-10°
+10°
-10 - +10 °
2
4 mA
20 mA
0.1 %
M12 (5-pin)
Analogue amperage
-30 °C
+70 °C
IP67
60 mm
30 mm
20 mm
1 pc(s)
8.IS40.21121
M12 plug connector
4 - 20 mA
-30 - +70 °C
± 10°
10 - 30 V DC
Datasheet 184912 Kübler Group Clinometer IS40 8.IS40.21121 Reading range: -10 - +10 ° Analogue amperage M12 (5-pin)
User & Safety Instructions 184912 Kübler Group Clinometer IS40 8.IS40.21121 Reading range: -10 - +10 ° Analogue amperage M12 (5-pin)
Conformity certificate 184912 Kübler Group Clinometer IS40 8.IS40.21121 Reading range: -10 - +10 ° Analogue amperage M12 (5-pin)