• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group Clinometer IS40 8.IS40.23121 Reading range: -60 - +60 ° Analogue amperage M12 (5-pin)

Product type
Clinometer
Max. operating voltage
30 V DC
Reading range (max.)
+60 °
Connector
M12 (5-pin)
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Kübler Group Clinometer IS40 8.IS40.23121 Reading range: -60 - +60 ° Analogue amperage M12 (5-pin)

  • 2 Inclination directions
  • Zero-point adjustment
  • Symbol image for Kübler Group Clinometer IS40 8.IS40.23121 Reading range: -60 - +60 ° Analogue amperage M12 (5-pin)

Technical specifications

Product type

Clinometer

Type

IS40

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Operating current

20 mA

Reading range (min.)

-60°

Reading range (max.)

+60°

Reading range

-60 - +60 °

No. of axles

2

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Accuracy ±

0.1 %

Connector

M12 (5-pin)

Interfaces

Analogue amperage

Min. temperature

-30 °C

Max. temperature

+70 °C

IP67

Length

60 mm

Width

30 mm

Height

20 mm

Content

1 pc(s)

Type

8.IS40.23121

Connection

M12 plug connector

Output signal

4 - 20 mA

Temperature range

-30 - +70 °C

Reading range

± 60°

Operating voltage

10 - 30 V DC

Documents & Downloads

Datasheet

Datasheet 184914 Kübler Group Clinometer IS40 8.IS40.23121 Reading range: -60 - +60 ° Analogue amperage M12 (5-pin)

User & Safety Instructions

User & Safety Instructions 184914 Kübler Group Clinometer IS40 8.IS40.23121 Reading range: -60 - +60 ° Analogue amperage M12 (5-pin)

Conformity certificate

Conformity certificate 184914 Kübler Group Clinometer IS40 8.IS40.23121 Reading range: -60 - +60 ° Analogue amperage M12 (5-pin)

Description

Kübler Inclination sensor for measurement of two-dimensional inclinations with zero point adjustment. The compact and robust structure, resistance to shocks, a high protective casing as well as the wide temperature range are the characteristics This sensor is even suitable for rough industrial applications. It is in vehicle technology, solar systems, commercial vehicles or crane and lifting technology.

More interesting products

(*All information is plus legal VAT)