• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group CODIX 531 Meter Calibrated to (DAkkS standards)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Temperature display Codix 531

  • Assembly dimensions 45 x 22 mm

Technical specifications

Product type

Meter

Reading type

Temperature

Type

CODIX 531

Recess width

45 mm

Recess height

22 mm

Dim

(W x H x D) 48 x 24 x 69 mm

Width

48 mm

Height

24 mm

Interfaces

Screw terminal

Digit height

8 mm

DAkkS standards

Depth

69 mm

Digits

5

Assembly dimensions

45 x 22 mm

Accuracy

Depending on sensor

Total dimensions

48 x 24 mm

Temperature

Depending on type DIN

Sample rate

0.2 s

Temperature resolution

0,1 oder 1 °C/ °F

Operating voltage

10 - 30 V DC

Documents & Downloads

Datasheet

Datasheet 1411939 Kübler Group CODIX 531 Meter Calibrated to (DAkkS standards)

Datasheet 1411939 Kübler Group CODIX 531 Meter Calibrated to (DAkkS standards)

User & Safety Instructions

User & Safety Instructions 1411939 Kübler Group CODIX 531 Meter Calibrated to (DAkkS standards)

User & Safety Instructions 1411939 Kübler Group CODIX 531 Meter Calibrated to (DAkkS standards)

Conformity certificate

Conformity certificate 1411939 Kübler Group CODIX 531 Meter Calibrated to (DAkkS standards)

Description

Temperature display in º C or º F × Min.-/Max.Value capture and data storage at power off · Galvanically separated reverse polarity protection · Screw terminal connection 5 mm grid · Easy to programme and operate · Uniform Codix design · 5 measurements per second · Latch input for display storage.

Features

  • Input areas CODIX 531: Pt100, Ni100 for 2, 3 - or 4-wire technology. Entrance CODIX 532: Thermocouple J, K, N, with external or internal cold junction compensation.

What kind of Digital Panel Meters are you looking for?