Piece
Rotary encoder
8.KIS40.1362.0500
Incremental
Optical
5 V DC
5 V DC
5 V DC
RS422
Cable, open end
2.00 m
Radial
2500
500
Synchro flange
40 mm
40 mm
12.5 mm
6 mm
Aluminium
Aluminium
-20 °C
+70 °C
IP64
40.5 mm
40 mm
(Ø x H) 40 mm x 40.5 mm
1 pc(s)
Datasheet 1656605 Kübler Group Incremental Rotary encoder 1 pc(s) 8.KIS40.1362.0500 Optical Synchro flange 40 mm Piece
User & Safety Instructions 1656605 Kübler Group Incremental Rotary encoder 1 pc(s) 8.KIS40.1362.0500 Optical Synchro flange 40 mm Piece
Conformity certificate 1656605 Kübler Group Incremental Rotary encoder 1 pc(s) 8.KIS40.1362.0500 Optical Synchro flange 40 mm Piece