• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group Incremental Rotary encoder 1 pc(s) Sendix 5020 50 mm Piece

Packaging type
Piece
Product type
Rotary encoder
Model
Incremental
Connector
M12 (8-pin)
Shaft type
Hollow shaft
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kübler Group Incremental Rotary encoder 1 pc(s) Sendix 5020 50 mm Piece

  • Robust Safety lock stock build
  • Zinc die-cast housing
  • Low installation depth of 35 mm
  • Symbol image for Kübler Group Incremental Rotary encoder 1 pc(s) Sendix 5020 50 mm Piece
  • A logo with the letters 'UL' in bold black text.

Technical specifications

  • Speed without shaft sealing: max. 12000 rpm
  • Speed with shaft sealing: max. 6000 rpm
  • Moment of inertia of the rotor: about 6 x 10-6 kgm ²
  • Starting torque without shaft seal < 0.01 Nm
  • Starting torque with shaft seal < 0.05 Nm
  • Shaft load capacity radial: 80 N
  • Shaft load capacity axial 40 N
  • Weight: approx 0.4 kg
  • Protection class according to EN 60529 IP65.
  • Work area temperature: -40 - +85 ° C
  • Shaft: Stainless steel
  • Shock resistance according to DIN-IEC 68-2-27: 2500 m / s ², 6 ms
  • Vibration resistance according to DIN-IEC 68-2-6: 100 m / s ² Hz, 10-2000
  • Power consumption (without load) type 50 mA, with inversion: max. 100 mA
  • Permitted load / channel: max. ± 20 mA
  • Pulse frequency: max. 300 kHz
  • Signal level high min. UB-2, 0 V
  • Signal level low: max. 0.5 V
  • Max rise time tr. 1 microsecond
  • Fall time tf max. 1 microsecond
Packaging type

Piece

Product type

Rotary encoder

Type

Sendix 5020

Model

Incremental

Operating voltage

5 V DC

Interfaces

RS422

Connector

M12 (8-pin)

Impulses per cycle (max.)

3600

Flange diameter

50 mm

Shaft type

Hollow shaft

Shaft Ø

15 mm

Material (shaft)

Steel (stainless)

Enclosure material

Zinc (die-cast)

Min. temperature

-40 °C

Max. temperature

+85 °C

Height

35 mm

(Ø)

50 mm

Dim

(Ø x H) 50 mm x 35 mm

Content

1 pc(s)

Size

50 mm

Type

Hollow shaft

Resolution

3600 pulses/rev

Interfaces

RS422 compatible

Connection

M12-plug, 8-pin

Operating voltage

5 V DC

Documents & Downloads

Datasheet

Datasheet 198763 Kübler Group Incremental Rotary encoder 1 pc(s) Sendix 5020 50 mm Piece

Datasheet 198763 Kübler Group Incremental Rotary encoder 1 pc(s) Sendix 5020 50 mm Piece

User & Safety Instructions

User & Safety Instructions 198763 Kübler Group Incremental Rotary encoder 1 pc(s) Sendix 5020 50 mm Piece

User & Safety Instructions 198763 Kübler Group Incremental Rotary encoder 1 pc(s) Sendix 5020 50 mm Piece

Conformity certificate

Conformity certificate 198763 Kübler Group Incremental Rotary encoder 1 pc(s) Sendix 5020 50 mm Piece

Description

Especially robust and compact incremental shaft encoder.

More interesting products

(*All information is plus legal VAT)