• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7EKB360 Cable tie 360 mm 7.90 mm Silver Heat-resistant 10 pc(s)

Product type
Cable tie
Content
10 pc(s)
Cable tie length
360 mm
Cable tie width
7.90 mm
Cable tie features
Heat-resistant
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Technical specifications

Product type

Cable tie

Content

10 pc(s)

Factory colour

Silver

Cable tie length

360 mm

Cable tie width

7.90 mm

Cable tie features

Heat-resistant

Gearing

None

Max. temperature

+538 °C

Min. temperature

-40 °C

Material

Stainless steel

Max. bundle diameter

105 mm

Manufacturer part #

7EKB360

Type

7EKB360

Description

Stainless steel cable tie 360 x 7.9 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)