• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7KGA05 Ball joint puller

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 370 x 260 x 80 mm

Content

1 pc(s)

Product type

Ball joint puller

Width

260 mm

Height

80 mm

Length

370 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323907 Kunzer 7KGA05 Ball joint puller

Information

Information 3323907 Kunzer 7KGA05 Ball joint puller

Description

For opening/loosening of ball joints, steering link heads and supporting joints at linkages, steering links and chassis suspension

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)