• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 9EG08 Polyurethane Protective glove Size (gloves): 8, M EN 388:2016, EN 420-2003 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

66 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Engine grip working glove

  • Touch sensitiveBreathable

Our service for you

Technical specifications

  • EN 388:2016 3121X
Product type

Protective glove

Material (palm)

Polyurethane

Size

8

M

Factory colour

Black

EN standard

EN 388:2016

EN 420-2003

Content

1 Pair

Material (back of the hand)

Polyurethane

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615713 Kunzer 9EG08 Polyurethane Protective glove Size (gloves): 8, M EN 388:2016, EN 420-2003 1 Pair

Information

Information 2615713 Kunzer 9EG08 Polyurethane Protective glove Size (gloves): 8, M EN 388:2016, EN 420-2003 1 Pair

Description

Light mounting gloves according to EN388:2016 (standard for mechanical protection). The Engine Grip is a breathable, light and touch-sensitive protective glove. It offers a very good fit. The Kunzer Engine Grip has a slightly firmer polyurethane coating, is stable and offers optimum protection.

This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)