• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer Bit set Metric 1/2" (12.5 mm) 25-piece 71225

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

socket wrench set 1/2" + 1/4"

  • 25-piece, in a case, chrome-vanadium

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Dim
Content

1 Set

Description

Consisting of:
Reversible Ratchet in angled design with quick release, 72 teeth
socket wrench inserts 11-12 -13-14 - 15-16 -17-18 -19-20 -21-22 -23-24 -25-26 - 27 - 28 - 30 - 32 mm
extensions 125 mm, 250 mm
Slide grip 250 mm
universal joint

Scope of delivery

  • 1 reversible ratchet in angled design with quick release, 72 teeth
  • 20 socket wrench inserts
  • 2 extensions
  • 1 sliding handle
  • 1 universal joint

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.