• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer PL-2 UV UV bulb, LED (monochrome) Spotlight rechargeable 400 lm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UV working headlights with LED technology

  • Incl. USB charging cable

Technical specifications

  • Light duration 1.5 hours
Dim

(L x W x H) 160 x 120 x 48 mm

Product type

Spotlight

Work light features

Suitable as a power bank

Incl. UV light

Folding

Battery status indicator

Bulb type

UV bulb

LED (monochrome)

Technology

Li-ion

Operating voltage

3.6 V Li battery

Factory colour

Black

Purple

Weight

705 g

Capacity (mAh, Ah)

5000 mAh

Charging time

4 h

Luminous flux

400 lm

Width

120 mm

Height

48 mm

Length

160 mm

Power supply (LOV)

rechargeable

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2300301 Kunzer PL-2 UV UV bulb, LED (monochrome) Spotlight rechargeable 400 lm

Information

Information 2300301 Kunzer PL-2 UV UV bulb, LED (monochrome) Spotlight rechargeable 400 lm

Description

Portable UV work light with sturdy aluminum housing and rubber edge protection. For UV curing of adhesives, primers, filler and paint work in car workshops and paint shops. A 5 V USB-output enables the use as power bank. The equipment includes a battery level indicator, overload protection, discharge protection and automatic switch-off function.

This text is machine translated.

Scope of delivery

  • Incl. USB charging cable

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)