• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell 146726 Work Base LED (monochrome), SMD LED Work light rechargeable 600 lm, 250 lm, 120 lm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XCell worklight base

  • 2 Light Stages
  • 2 integrated magnets and hooks
  • spot and work light

Technical specifications

  • Light duration: Spotlight - 10h, working light - 4h 25min / 1h 40min
  • Protection class IP54, IK07
Dim

(L x W x H) 56 x 33.6 x 190 mm

Product type

Work light

LEDs

2

Work light features

Hook

Incl. charging station

Battery status indicator

Magnetic fastener

Spotlight or light tube

Various lighting modes

Bulb type

LED (monochrome)

SMD LED

Technology

Li-ion

Operating voltage

3.7

Factory colour

Black-blue

Colour temperature type

6500 K

Weight

425 g

Capacity (mAh, Ah)

2600 mAh

Charging time

4 h

Luminous flux

600 lm

250 lm

120 lm

Width

33.6 mm

Height

190 mm

Length

56 mm

Protection class

IP54

Power supply (LOV)

rechargeable

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362159 XCell 146726 Work Base LED (monochrome), SMD LED Work light rechargeable 600 lm, 250 lm, 120 lm

Description

Super bright work light with two light levels including charging cradle. This worklight is equipped with two magnets on the back and the floor. These enable an easy attachment to metallic objects. In addition, it has a retractable hook for hanging the lamp. Compact and powerful 2 in 1 combination of workshop lamp and torch!

This text is machine translated.

Features

  • 2 Light Stages
  • 2 integrated magnets and hooks
  • spot and work light
  • Spotlight: Super bright SMD LED, 120 lumen
  • Arbietsmicht: COB LED, 250/600 lumen, two light levels
  • LED battery level indicator
  • Micro-USB charging socket

Scope of delivery

  • Worklight base
  • Accumulator
  • Charger
  • Magnetic holder
  • USB charging cable
  • User manual.

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)