• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Küpper 12282 Workbench (W x H x D) 2400 x 840 x 600 mm Red, Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 909.00 / piece)
€ 909.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 2400 x 840 x 600 mm

Product type

Workbench

Width

2400 mm

Thickness (worktop)

30 mm

Height

840 mm

Factory colour

Red

Silver

Depth

600 mm

Weight

106 kg

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889012 Küpper 12282 Workbench (W x H x D) 2400 x 840 x 600 mm Red, Silver

Warranty Terms

Warranty Terms 889012 Küpper 12282 Workbench (W x H x D) 2400 x 840 x 600 mm Red, Silver

Description

Features

  • 2 lockable doors
  • 5 Drawer height 12 cm
  • 1 Width Drawer height 12 cm
  • 2 open compartments
  • Seating Area.
  • This text is machine translated.

Hints

The article is delivered disassembled!

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.