• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 029100 Peg 8 mm 50 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wood joint plates, 15 x 4 mm

  • BeechThickness: 4 mmFor use with connections to standard wood plate thicknesses

Technical specifications

(Ø)

8 mm

Product type

Peg

Material

Beech

Length

8 mm

Dim

(Ø x H) 8 mm x 4 mm

Suitable for

Timber boards

Content

50 pc(s)

Outside Ø

4 mm

Width

4 mm

Height

4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731612 kwb 029100 Peg 8 mm 50 pc(s)

Description

Wood joint plates, beech wood, 4 mm thick, for all furniture connections and common wood board thicknesses.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)