There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
With flexible metal sheet, wooden handle clearly paintedFor removing, for example Wallpaper on the surface, glue residue and soilingFor application of filler and adhesives
Technical specifications
Product type
Trowel set
Variants(All information is without VAT, plus shipping costs)
Product type
kwb 029997 Trowel set
2731627
This article
Trowel set
kwb 029200 Finishing trowel
2731615
Finishing trowel
kwb 029890 Trowel set
2731625
Trowel set
kwb 029990 Japanese trowel
2731626
Japanese trowel
kwb 032290 Finishing trowel
2731643
Finishing trowel
kwb 032320 Finishing trowel
2731644
Finishing trowel
kwb 032620 Grout rubber trowel (L x W) 200 mm x 55 mm
2731647
Grout rubber trowel
kwb 032630 Grout rubber trowel (L x W) 300 mm x 55 mm
2731648
Grout rubber trowel
kwb 032718 Notch trowel
2731649
Notch trowel
kwb 032900 Notch trowel (L x W) 180 mm x 140 mm
2731652
Notch trowel
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2731627 kwb 029997 Trowel set
Description
Metal sheet, flexible, with wooden handle clearly painted, for removing wallpaper on the surface, in corners and on edges, for applying glue and adhesives, for removing glue residues and impurities, Ideal for the work on lime, concrete and wood, filler can be applied cleanly with the painter's spatula, Removes easily residues of glue and rust-resistant dirt.
This text is machine translated.
Description
Metal sheet, flexible, with wooden handle clearly painted, for removing wallpaper on the surface, in corners and on edges, for applying glue and adhesives, for removing glue residues and impurities, Ideal for the work on lime, concrete and wood, filler can be applied cleanly with the painter's spatula, Removes easily residues of glue and rust-resistant dirt.