• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 043218 Formwork bits 1-piece 18 mm Total length 400 mm Cylinder shank 1 pc(s)

1/3
Product type
Formwork bits
Drill hole Ø
18 mm
Material
Chromium vanadium steel
Tool holder
Cylinder shank
Shank Ø
12 mm
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wood formwork drill, 400 mm, ø 18.0 mm

  • Drill tip with 118° angleReduced risk of breakageRound run without clamping

Technical specifications

Product type

Formwork bits

Drill hole Ø

18 mm

Material

Chromium vanadium steel

Tool holder

Cylinder shank

Shank Ø

12 mm

Content

1 pc(s)

Working length

100 mm

Total length

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731714 kwb 043218 Formwork bits 1-piece 18 mm Total length 400 mm Cylinder shank 1 pc(s)

Description

Formwork and installation drill bits, CV-steel, drilling point 118°, screw head and shank end glued, low risk of fracture, improved concentricity, no clamping into moist wood, for all rotary drills and hammer drills with 13 mm chuck, for wood, hard and soft wood, light components, plasterboard.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)