• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 043610 Formwork bits 1-piece 10 mm Total length 400 mm Cylinder shank 1 pc(s)

1/3
Product type
Formwork bits
Drill hole Ø
10 mm
Material
Chromium vanadium steel
Tool holder
Cylinder shank
Shank Ø
8 mm
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wood Shell Drill, HSS Steel, ø 10.0 mm

  • HSS steel drill bit with 118° angleReduced risk of breakageRound run without clamping

Technical specifications

Product type

Formwork bits

Drill hole Ø

10 mm

Material

Chromium vanadium steel

Tool holder

Cylinder shank

Shank Ø

8 mm

Content

1 pc(s)

Working length

85 mm

Total length

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731725 kwb 043610 Formwork bits 1-piece 10 mm Total length 400 mm Cylinder shank 1 pc(s)

Description

Forming and installation drill bits, HSS steel, drilling point 118° according to DIN 7490, screw head and shaft end and bonded, thereby low risk of breakage, improved rotation, no clamping in damp wood, for all turning and hammer drills with 13 mm chuck, for sandwich material with steel, aluminum or profile sheet, plywood, hard and soft wood, lightweight materials, Plasterboard.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)