• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 063450 Tape measure 50 m Steel, Plastic

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tape measure

Max. reading range

50 m

Material

Steel

Plastic

Manufacturer's standards (no certificate)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731791 kwb 063450 Tape measure 50 m Steel, Plastic

Description

With ergonomically shaped 2-component pistol grip for better grip, bandwidth of steel-measuring tape 13 mm, yellow painted band and one side black continuous mm division, provided with transparent polyamide cover, high abrasion resistance, with attachment hook and protected start of tape against transport damages, dimension start B (the measure begins at the fitting), frame made of impact resistant ABS-plastic. Large, stable, foldable crank arm, which serves as a winding stop in the closed state. Accuracy according to EC class II.

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)