• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 089131 Sanding sponge, UNI-Schleiffix WOOD & METAL, medium / coarse 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Sanding sponge, UNI-Schleiffix WOOD & METAL, medium / coarse

  • Medium-fine and coarse grainscattered on four sidescan be used wet and dry

Technical specifications

Dim

(L x W x H) 100 x 70 x 26 mm

Content

1 pc(s)

Material

Corundum

Width

70 mm

Height

26 mm

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731835 kwb 089131 Sanding sponge, UNI-Schleiffix WOOD & METAL, medium / coarse 1 pc(s)

Description

Sanding sponge, 4-sided aluminum oxide coated, 100 x 70 x 26 mm, corundum, a narrow side and a wide surface in single grain, 2-fold grain size for sponge, carrier of highly flexible polyurethane foam, resin-bonded, dry and wet to use. Abrasive surface can be washed out. Long life, particularly well suited to grinding shaped surfaces. For removing rust, paint. For cleaning and polishing synthetic resin lacquer, acrylic paint for the new paint. Good for sanding window and door frames before the new paint.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)