• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 1/4" (6.3 mm)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BASIC USE bits, 25 mm, PZ 2

  • Industrial qualityFor standard screwing tasksMade of CV steel

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Chromium-vanadium steel

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731918 kwb 1/4" (6.3 mm)

Description

The kwb basic use bits are designed for simple screwdriving jobs. Made of CV steel. 1/4" C 6.3 shaft.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.