• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 109135 Wood twist drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Keyless drill chuck, Key-type drill chuck 5 pc

1/3
Product type
Wood twist drill bit set
Drill hole Ø
4 mm
5 mm
6 mm
8 mm
10 mm
Material
HSS
Tool holder
Keyless drill chuck
Key-type drill chuck
Content
5 pc(s)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wood twist drill bit set, 5-piece

  • Wood drill, CV-SteelShaped without cutting, 2-chamfer spiral shape, for stable straight runWith centering tip and shoulder trimmer

Technical specifications

Product type

Wood twist drill bit set

Drill hole Ø

4 mm

5 mm

6 mm

8 mm

10 mm

Material

HSS

Tool holder

Keyless drill chuck

Key-type drill chuck

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731888 kwb 109135 Wood twist drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Keyless drill chuck, Key-type drill chuck 5 pc

Description

Wood twist drill set, CV steel, cross-cut shape, 2-chamfer spiral shape, for stable straight run, Black color, polished spirals, with center point and shoulder cutter, for precise tear-free drilling, cylindrical shank, industrial quality, for soft wood and hard wood.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)