• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 121051 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 1 50 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INDUSTRIAL STEEL Bits, 50 mm, PH 1

  • Industrial qualityNo slipping1/4" hex shank E 6.3

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

50 mm

Material

Steel

Downforce

Phillips

Content

3 pc(s)

Size

PH 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731936 kwb 121051 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 1 50 mm

Description

The kwb industrial steel bits are suitable for almost all standard screw cases. Made of TQ60 steel. The Mega Grip ribs prevent the bit from slipping out of the screw and increase the service life of the bit and screw. 1/4" C 6.3 shaft. Satin finish surface.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)