• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 121162 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 2 50 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INDUSTRIAL STEEL bits, 50 mm, PZ 2

  • Industrial qualityNo slipping1/4" hex shank E 6.3

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

50 mm

Material

Steel

Downforce

Pozidriv

Content

1 pc(s)

Size

PZ 2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731956 kwb 121162 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 2 50 mm

Description

The kwb industrial steel bits are suitable for almost all standard screw cases. Made of TQ60 steel. The Mega Grip ribs prevent the bit from slipping out of the screw and increase the service life of the bit and screw. 1/4" E 6.3 Shaft. Satin finish surface.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)