• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 122012 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 2 25 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TORSION bits, 25 mm, PH 2

  • No bit breakageNo slippingWith color coding ring

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Steel

Downforce

Phillips

Content

1 pc(s)

Size

PH 2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732005 kwb 122012 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 2 25 mm

Description

These kwb torsion bits are especially suitable for hard screwdriving jobs. The special torsion zone makes it possible to twist the bit tip during load peaks and protects the bits from premature breaking and thus increases the usage time. The Mega Grip ribs prevent the bit from slipping out of the screw and increase the service life of the bit and screw. Made of TQ 60 steel With color strips, to differentiate between head shape. 1/4" C 6.3 shaft.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)