• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 126012 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 2 25 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

DIAMOND bits, 25 mm, PH 2

  • diamond-coatedWith torsion zoneNo bit breakage

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Steel

Downforce

Phillips

Content

1 pc(s)

Size

PH 2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732082 kwb 126012 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 2 25 mm

Description

The kwb diamond bits Ideal can be used in series screw joints and provide for fatigue-free working. Made of TQ 60 steel The torsion zone of the bits provides for above-average service life even under extreme requirements. The diamond coating provides for best torque transmission and reduces the cam-out effect when screwing. With color ring rings to differentiate between head shape. 1/4" C 6.3 shaft.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)