• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 240290 Chisel set 12-piece SDS-Plus 12 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Chisel set

Chisel width

20 mm

Material

Chromium vanadium steel

Material suitability

Concrete

Tool holder

SDS-Plus

Drill features

incl. chisel

Content

12 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611521 kwb 240290 Chisel set 12-piece SDS-Plus 12 pc(s)

Description

SDS Plus 12-piece drill and chisel set, starter set for the hammer drill, suitable for all drilling and renovation works, contains 10 drills and 2 chisels with the following most common dimensions: Drill: Ø 5, 6 mm (length 110 mm), Ø 8, 10, 12 (length 160 mm), Ø 8, 10 mm (length 210 mm), Ø 12, 14, 16 mm (length 260 mm), chisel: Pointed chisel (length 250 mm) and flat chisel (length 250 mm), both with a width of 20 mm, robust CR steel with a hardness of HRC 50+3, with SDS Plus shank suitable for all hammer drills with rotary stop and SDS Plus attachment, in a practical storage case.

This text is machine translated.

Features

  • Extensive set with hammer drills and chisels for assembly and installation work in concrete, stone, brick and many more;specially designed for impact drilling and stemm work with SDS Plus drills and hammer drills from Bosch, Makita, Einhell, DeWalt and many more (chisel only suitable for machines with rotary stop).
  • Drill and chisel in all common versions: For the smooth execution of your project.The following dimensions are included in the set: 1
  • . Ø5 mm, 1 p. Ø6 mm in 110 mm length, 1 piece Ø8 mm, 1 p. Ø10 mm, 1 p. Ø12 mm in 160 mm length, 1 pc. Ø 8 mm, 1 p. Ø 10 mm in 210 mm length, 1 piece Ø 12 mm, 1 p. Ø 14 mm, 1 p. Ø 16 mm in 260 mm length (lengths per total length / working length each 60 mm shorter) incl. 1 flat chisel 20 mm / 250 mm length and 1 pointed chisel 250 mm length.;1-way milled spiral for light drill-meal transport, chisel as well as drill with gray sandwiched surface (KWB Art. No. 240290)

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)