• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 247185 Chisel set 3-piece 40 mm, 20 mm Total length 140 mm SDS-Plus 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Pointed chisel:
  • Length 250 mm
  • Flat chisel:
  • Width 20 mm
  • Length 250 mm
  • Spade chisel:
  • Width 40 mm
  • Length 250 mm
Product type

Chisel set

Chisel width

40 mm

20 mm

Material

Steel

Material suitability

Concrete

Total length

140 mm

Tool holder

SDS-Plus

Content

1 pc(s)

UKCA

yes

Description

SDS chisel set 3-piece, short chisel set for the hammer drill with the most common sizes, length of all chisel: 140 mm, contains 2 flat chisel in the wide 20 and 40 mm for high material removal as well as 1 pointed chisel for adjustment work, suitable for chiseling work on stone and concrete, robust CR steel with a hardness of HRC 45-48, with SDS Plus shank suitable for all drill hammers with turning stop and SDS Plus mounting, in the slide blisters.

This text is machine translated.

Scope of delivery

  • 1x pointed chisel
  • 1x FLAT chisel
  • 1x spade chisel

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)