• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 261010 40Cr steel Hammer drill bit 10 mm Total length 160 mm SDS-Plus 1 pc(s)

1/4
Product type
Hammer drill bit
Drill hole Ø
10 mm
Material
40Cr steel
Material suitability
Reinforced concrete
Concrete
Hollow block
Masonry
Flintlime brick
Foamed concrete
Working length
100 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 7.99
-13 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

10 mm

Material

40Cr steel

Material suitability

Reinforced concrete

Concrete

Hollow block

Masonry

Flintlime brick

Foamed concrete

Working length

100 mm

Content

1 pc(s)

Total length

160 mm

Tool holder

SDS-Plus

Weight

78 g

Length

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308919 kwb 261010 40Cr steel Hammer drill bit 10 mm Total length 160 mm SDS-Plus 1 pc(s)

Description

Hammer drill, shank for SDS plus, CROSS tip 4-edged, optimally applicable in reinforced concrete, no hooking, high temperature soldered, multiple spiral for optimum drilling dust transport, material-protecting drilling and high power transmission with low vibration and quiet drilling course. Ideal for drilling Dübellöchern or für mounting techniques in concrete walls.

This text is machine translated.