• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 261516 40Cr steel Hammer drill bit 16 mm Total length 210 mm SDS-Plus 1 pc(s)

1/4
Product type
Hammer drill bit
Drill hole Ø
16 mm
Material
40Cr steel
Material suitability
Reinforced concrete
Concrete
Hollow block
Masonry
Flintlime brick
Foamed concrete
Working length
150 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

16 mm

Material

40Cr steel

Material suitability

Reinforced concrete

Concrete

Hollow block

Masonry

Flintlime brick

Foamed concrete

Working length

150 mm

Content

1 pc(s)

Total length

210 mm

Tool holder

SDS-Plus

Weight

170 g

Length

210 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308928 kwb 261516 40Cr steel Hammer drill bit 16 mm Total length 210 mm SDS-Plus 1 pc(s)

Description

Hammer drill, shank for SDS plus, CROSS tip 4-edged, optimally applicable in reinforced concrete, no hooking, high temperature soldered, multiple spiral for optimum drilling dust transport, material-protecting drilling and high power transmission with low vibration and quiet drilling course. Ideal for drilling Dübellöchern or für mounting techniques in concrete walls.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)