• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 372253 Extension 75 mm Drive (screwdriver) 3/8" (10 mm) 28 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Extension

Drive

3/8" (10 mm)

Spanner size

75 mm

Length

28 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732662 kwb 372253 Extension 75 mm Drive (screwdriver) 3/8" (10 mm) 28 mm 1 pc(s)

Description

CV-Steel, matt chrome-plated, External square with ball protection

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)