• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 470300 Double-ended open ring spanner set 8-piece Spanner size (metric) 02 - 56 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Set of open-end wrenches, 8 piece

  • 6 - 22 mm

Technical specifications

Product type

Double-ended open ring spanner set

Spanner size

8 mm

10 mm

56 mm

02 mm

19 mm

Material

Chromium-vanadium steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733038 kwb 470300 Double-ended open ring spanner set 8-piece Spanner size (metric) 02 - 56 mm

Description

TÜV Rheinland GS tested, DIN 3110, CV steel, satin finish, shaft profile, For working with hexagonal or square screw heads or -nuts

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)