• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 487320 Grinding disc Diameter 115 mm Grit size=80 10 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

QUICK-STICK grinding wheels, WOOD & METAL, noble corundum, Ø 115 mm, K 80

  • 80 grain, medium fineTool-free replacementFor adhesive support plates with Velcro adhesive coating of ø 115 mm to 125 mm

Technical specifications

Product type

Grinding disc

(Ø)

115 mm

Grit size

80

Material suitability

Metal

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733081 kwb 487320 Grinding disc Diameter 115 mm Grit size=80 10 pc(s)

Description

Grinding wheels, Ø 115 mm, WOOD & METAL, noble corundum, aluminum oxide sprinkled, Resin bonded resin, reinforced base material, with velour back, non-perforated, for use on drilling machines and eccentric sanders, for grinding metal and wood, color, paint, spatula, stone and plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)