KWB Quick-Stick Grinding grid disc K 80 – for long-necked grinder, 225 mm Ø, made of fiberglass, punched with Velcro (5 pieces)
ideal for long-neck grinders, grinding giraffes, drywall grinders (e.g. Einhell TC-DW 225) and work in raw and stack construction.;The grinding blade is ideal for smoothing out filler paste and irregularities as well as for removing paint, rust, synthetic resin paint, paint, And acrylic paint.;The fiberglass emery paper (resin bonded), which is coated with silicon carbide grain, is particularly resistant and facilitates the work in the daily workshop use.;High-quality grating sandpaper enables ergonomic and fatigue-free working.;The following sanding paper for professional and hobby painting is included: 5x K-80 grinding discs. (Part Number: 491508)
Technical specifications
Product type
Random orbit sander sandpaper
Features
Hook-and-loop-backed
Grit size
80
Length
225 mm
(Ø)
225 mm
Content
5 pc(s)
Dim
(Ø x L) 225 mm x 225 mm
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2611546 kwb 491508 Random orbit sander sandpaper Grit size 80 (Ø) 225 mm 5 pc(s)
Description
Mesh of fiberglass grillee, resin-bonded, Silicon carbide grain, with velours back, 4-fold durability Compared to standard corundum sanding paper. Added Wire mesh lines can be easily shaken out or under running water be rinsed. For smoothing out filler paste and coarse unevenness And removal of paint, synthetic resin lacquer, acrylic paint, rust, results in Homogeneous cross-section image, universally applicable, suitable for everyone Machine manufacturer, can also be used optimally for machine types with Suction.
This text is machine translated.
Description
Mesh of fiberglass grillee, resin-bonded, Silicon carbide grain, with velours back, 4-fold durability Compared to standard corundum sanding paper. Added Wire mesh lines can be easily shaken out or under running water be rinsed. For smoothing out filler paste and coarse unevenness And removal of paint, synthetic resin lacquer, acrylic paint, rust, results in Homogeneous cross-section image, universally applicable, suitable for everyone Machine manufacturer, can also be used optimally for machine types with Suction.