• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 492006 Grinding disc Diameter 150 mm Grit size=60 5 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

QUICK-STICK grinding wheels, WOOD & METAL, noble corundum, Ø 150 mm, punched, K 60

  • 60 grain, medium fineTool-free replacementFor adhesive backing plate with Velcro pad

Technical specifications

Product type

Grinding disc

(Ø)

150 mm

Grit size

60

Material

Aluminium oxide

Material suitability

Metal

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733118 kwb 492006 Grinding disc Diameter 150 mm Grit size=60 5 pc(s)

Description

Grinding wheels, Ø 150 mm, WOOD & METAL, noble corundum, aluminum oxide sprinkled, Resin bonded resin, reinforced base material, with velour back, perforated, for use on eccentric sanders, for grinding metal and wood, color, paint, spatula, stone and plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)