KWB Quick-Stick grinding disc K 80 – for long-necked grinder, 225 mm Ø, Stearat coating, punched with Velcro
ideal for long-neck grinders, grinding giraffes, drywall grinders (e.g. Einhell TC-DW 225) and work in raw and topcoat construction.;The grinding blade is ideal for grinding hard and soft wood as well as for removing paint, synthetic resin lacquer, And acrylic paint.;The stearate-coated emery paper with aluminum oxide (fully resin-bound) with velours-back is particularly resistant and simplifies the work in the daily workshop use.;High-quality plate grinder with Velcro-adhesion system enables a quick and tool-free change.;The following sanding paper for painting in the hobby and hobby area is included: 5x K-80 professional grinding discs. (Part Number: 492108)
Technical specifications
Product type
Delta grinder blade set
Features
Hook-and-loop-backed
Grit size
80
(Ø)
225 mm
Content
5 pc(s)
Dim
(Ø) 225 mm
Variants(All information include VAT, plus shipping costs)
Content
Grit size
Product type
kwb 492108 Delta grinder blade set Grit size 80 (Ø) 225 mm 5 pc(s)